Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBMC-2000-595-PRECopy
Newark Part No.74AK8437
Product RangeM710 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.290 |
Price for:Each
Minimum: 1
Multiple: 1
$236.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBMC-2000-595-PRECopy
Newark Part No.74AK8437
Product RangeM710 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width104.78mm
Label Diameter-
Label MaterialVinyl
Label LegendPRECAUCION
Label ColourBlack / Yellow on White
Pack Quantity225
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
BMC-2000-595-PRE is an all-weather permanent adhesive vinyl labels, ANSI PRECAUCION header, bulk, for M6, M7 printers. This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labeling pipes, equipment, shelves and nearly any other industrial surface.
- Pre-printed headers result in multicolor header signs using a single, black print pass
- Highly pliable material with high-tack permanent adhesive
- Conform and adheres to difficult surfaces like painted cinder blocks, painted wood, textured plastic
- Resistant to exposure to chemicals, greases and oils, salt spray, cleaners and detergents
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
104.78mm
Label Material
Vinyl
Label Colour
Black / Yellow on White
Product Range
M710 Series
Label Height
50.8mm
Label Diameter
-
Label Legend
PRECAUCION
Pack Quantity
225
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
