Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,674.540 |
Price for:Spool of 1500
Minimum: 1
Multiple: 1
$2,674.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoHSCMST-410-2-W-1.5Copy
Newark Part No.02AH7542
Technical Datasheet
Marker TypeLabel
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions10.4mm x 51.43mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Label
Legend Colour
-
Marker Dimensions
10.4mm x 51.43mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
