Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoJ-373-2595Copy
Newark Part No.02AM6263
Product RangeJ7300 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.450 |
Price for:Each
Minimum: 1
Multiple: 1
$297.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ-373-2595Copy
Newark Part No.02AM6263
Product RangeJ7300 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height48.26mm
Label Width98.43mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity500
Product RangeJ7300 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
98.43mm
Label Material
Vinyl
Pack Quantity
500
SVHC
To Be Advised
Label Height
48.26mm
Label Diameter
-
Label Colour
White
Product Range
J7300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
