
Product Information
Product Overview
BradyJet J4000 colour label printer with product and wire ID software. Get faster, more efficient labelling for wires and cables when you pair the BradyJet J4000 colour label printer with Brady workstation product and wire ID software. This industry inkjet workhorse creates up to 5,000 impactful full-colour labels per day up to 8-in. wide on continuous or die-cut material. Ideal for a wide variety of applications in lab and safety settings. Lets create labels with text, graphics and custom formatting, or by serializing and importing pre-existing data. More colour options than you’d ever need 16 million for quick and easy identification of products, wire, cables and more. Streamline storage by only needing to stock white label material and print only what you need, when you need it, in photo-quality full colour every time.
- Ethernet, USB connectivity option
- LED display type
- 20 seconds for labels, 10 seconds for ink cartridge estimated media changeover time
- Black mark, gap sensor, see-through media sensor type
- 100 - 240V at 50 - 60Hz power supply voltage
- Windows® 10, Windows® 7, Windows® 8 operating system
Contents
Brady workstation PWID suite, BradyJet J4000 printer, CMY Ink cartridge with built in printhead, Media starter roll 4" wide B-2595 Vinyl, Pack of 2 Ink cartridge storage caps, Power cord, USB cord, USB flash drive with product information.
Technical Specifications
J4000 Printer, CMY Ink Cartridge, PWID Suite, 2 Storage Caps, Power & USB Cord/Flash Drive
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
