Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoJ50C-4000-2581Copy
Newark Part No.41AH5798
Product RangeBradyJet Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $435.060 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$435.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ50C-4000-2581Copy
Newark Part No.41AH5798
Product RangeBradyJet Series
Technical Datasheet
Label Tape TypeRepositionable
Tape Length100ft
Tape Width4"
Tape MaterialVinyl
Label Tape ColorWhite
For Use WithBradyJet J5000 Colour Label Printer
Product RangeBradyJet Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Tape Type
Repositionable
Tape Width
4"
Label Tape Color
White
Product Range
BradyJet Series
Tape Length
100ft
Tape Material
Vinyl
For Use With
BradyJet J5000 Colour Label Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
