Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-15-361-1Copy
Newark Part No.26AM9580
Product RangeLaserTab Series
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.850 |
Price for:Pack of 7
Minimum: 1
Multiple: 1
$102.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-15-361-1Copy
Newark Part No.26AM9580
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height19.05mm
Label Width12.7mm
Label Diameter-
Label MaterialSelf-laminating Polyester
Label ColourTransparent, White
Pack Quantity7
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
12.7mm
Label Material
Self-laminating Polyester
Pack Quantity
7
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
Transparent, White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
