Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLSZH-187-150-Y-M-2Copy
Newark Part No.21AM0275
Product RangePermaSleeve Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,320.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,320.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLSZH-187-150-Y-M-2Copy
Newark Part No.21AM0275
Product RangePermaSleeve Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions8.5mm x 25.4mm
I.D. Max3.83mm
I.D. Min2.39mm
Shrink Ratio2:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
8.5mm x 25.4mm
I.D. Min
2.39mm
Product Range
PermaSleeve Series
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
3.83mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
