Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM21-500-499Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AJ3570
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.760 |
| 5+ | $101.720 |
| 10+ | $94.320 |
| 25+ | $86.890 |
| 50+ | $85.380 |
| 100+ | $83.880 |
Price for:Reel of 5
Minimum: 1
Multiple: 1
$123.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-500-499Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.09AJ3570
Technical Datasheet
Label Tape TypeAdhesive
Tape Length4.9m
Tape Width12.7mm
Tape MaterialNylon (Polyamide)
Label Tape ColorBlack on White
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12.7mm
Label Tape Color
Black on White
Product Range
-
Tape Length
4.9m
Tape Material
Nylon (Polyamide)
For Use With
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for M21-500-499
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
