Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $51.080 |
Price for:Spool of 80
Minimum: 1
Multiple: 1
$51.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-230-109-YLCopy
Newark Part No.59AM0762
Technical Datasheet
LegendBlank (No Legend)
Legend ColourBlack
Marker ColourYellow
Marker Dimensions76.2mm x 12.7mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPE (Polyethylene)
Product Range-
SVHCTo Be Advised
Technical Specifications
Legend
Blank (No Legend)
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PE (Polyethylene)
SVHC
To Be Advised
Legend Colour
Black
Marker Dimensions
76.2mm x 12.7mm
Cable Diameter Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
