Print Page
Image is for illustrative purposes only. Please refer to product description.

119 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.240 |
Price for:Each
Minimum: 1
Multiple: 1
$68.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-500-461Copy
Newark Part No.80AK7332
Technical Datasheet
Label Tape TypeAdhesive
Tape Length25ft
Tape Width0.5"
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithBrady BMP41, BMP51, BMP53, M511 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M4C-500-461 is a self-laminating cryogenic polyester labels with ribbon for BMP41, BMP51 and M511 printers. Securely label lab tubes and vials for cryogenic storage with this self-laminating ultra-thin polyester label material (B-461). Print almost anywhere with a compact Brady portable label printer. It is used in component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification and laboratory labelling.
- 0.5" W x 25ft black on white label
- Ideal for curved surfaces such as vials, centrifuge tubes, test tubes, straws and slides
- Able to withstand temperatures from -196 to 130°C, immersion in liquid nitrogen and autoclave use
- Resistant to ethanol, toluene, isopropanol, xylene, DMSO, 50% acetic acid, 10% HCl & Clorox solution
- Made with a clear overlaminate that protects the print and maintains content visibility
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.5"
Label Tape Color
Black on White
Product Range
-
Tape Length
25ft
Tape Material
Polyester
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
