Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.680 |
Price for:Each
Minimum: 1
Multiple: 1
$98.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M5-120-494-RD is a color polyester laboratory vial and tube labels with ribbon for BMP51 and M511 printers. Easily differentiate lab samples with the B-494 color polyester labels. Pair with a versatile Brady portable label printer and print almost anywhere. It is used in cold temperature labelling, and laboratory labelling.
- 0.5"H x 1"W x 0.375" dia black on red, white label
- Ideal for easily differentiating vials, PCR and microcentrifuge tubes and slides
- Designed to withstand abrasions and exposure to chemicals and extreme temperatures
- Made with a permanent acrylic adhesive for tight bonding onto curved surfaces(glass, polypropylene)
- Pre-sized for multiple applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Product Range
-
Label Height
12.7mm
Label Diameter
9.53mm
Pack Quantity
240
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
