Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM5-125-490Copy
Newark Part No.80AK7401
Product RangeFreezerBondz Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-125-490Copy
Newark Part No.80AK7401
Product RangeFreezerBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width44.45mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity180
Product RangeFreezerBondz Series
SVHCTo Be Advised
Product Overview
M5-125-490 is a FreezerBondz™ cryogenic matte polyester labels with ribbon for BMP51 and M511 printers. Securely mark flat lab surfaces in liquid nitrogen or freezer environments with the durable B-490 polyester label material. Easily print almost anywhere with a Brady handheld label printer.
- 1"H x 1.75"W black on white label
- Designed for laboratory use on glass & polypropylene vials, centrifuges, test tubes, straws, slides
- Withstands solvents, smudges and extreme temperatures, including storage in liquid nitrogen
- Made with permanent acrylic adhesive for use on flat frozen surface/ tubes & vials with 1/8" overlap
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
44.45mm
Label Material
Polyester
Pack Quantity
180
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
Black on White
Product Range
FreezerBondz Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
