Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-112-490Copy
Newark Part No.74AK8557
Product RangeFreezerbondz Series
Your Part Number
65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.170 |
Price for:Each
Minimum: 1
Multiple: 1
$86.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-112-490Copy
Newark Part No.74AK8557
Product RangeFreezerbondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.525mm
Label Width31.75mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeFreezerbondz Series
SVHCTo Be Advised
Product Overview
M6-112-490 is a FreezerBondz cryogenic matte polyester laboratory labels for M6 M7 printers - 0.375" x 1.25". Durable polyester (B-490) markers are designed for use in laboratory identification applications such as vials, centrifuge, tubes, test tubes, straws and slides. B-490 labels can be applied to frozen surfaces including glass and polypropylene stored in liquid nitrogen when wrapped around itself by at least 1/8".
- White polyester material has a permanent acrylic adhesive and is thermal transfer printable
- Good print smudge resistance, solvent resistance, high/low temperature performance of -196 to 100°C
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.75mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
9.525mm
Label Diameter
-
Label Colour
White
Product Range
Freezerbondz Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
