Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $129.260 |
Price for:Each
Minimum: 1
Multiple: 1
$129.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-17-494-BLCopy
Newark Part No.74AK8663
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourBlue, White
Pack Quantity500
Product Range-
SVHCTo Be Advised
Product Overview
M6-17-494-BL is a color polyester laboratory labels for M6, M7 printers - 0.5" x 1", blue, white. Forget the fumbling around to find the right lab sample. Add color to reduce errors and increase efficiency with B-494 Color Polyester Labels—and differentiate your lab samples in a snap.
- Color printed below the label surface withstands the harshest lab environments
- Resistant to common lab chemicals like ethanol and xylene when you print with R6400 ribbon series
- Achieve superior print resistance to chemicals like ethanol and xylene when print with R6400 ribbon
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
Blue, White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
