Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $132.040 |
Price for:Each
Minimum: 1
Multiple: 1
$132.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-19-642Copy
Newark Part No.74AK8751
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 25.4mm
Marker MaterialPVF (Polyvinyl Fluoride)
Legend Colour-
Marker ColourTransparent, White
Product Range-
SVHCTo Be Advised
Product Overview
M6-19-642 is a self-laminating self-extinguishing PVF wrap around wire and cable labels for M6 M7 printers - 1" x 1". The B-642 is a thin tape with self-extinguishing properties that has excellent flexibility for wrapping on small diameter wires.
- Ideal for use in aerospace, defense and mass transit industries
- The polyvinylfluoride film provides good self-extinguishing properties and solvent resistance
- For use in dot matrix and thermal transfer printers
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 25.4mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
PVF (Polyvinyl Fluoride)
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
