Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-27-717Copy
Newark Part No.74AK8860
Product RangeUltraTemp Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $365.560 |
Price for:Each
Minimum: 1
Multiple: 1
$365.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-27-717Copy
Newark Part No.74AK8860
Product RangeUltraTemp Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height3.18mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity750
Product RangeUltraTemp Series
SVHCTo Be Advised
Product Overview
M6-27-717 is an electrostatic dissipative (ESD) polyimide circuit board labels for M6, M7 printers - 0.125" x 1.5". Static dissipative polyimide (B-717) withstands wave solder environments and multiple harsh washes for printed circuit board and electronic component preprocess labeling.
- High temperature, glossy white polyimide material
- Surface resistivity values in the recommended range for dissipative ESD packaging materials
- UL approved, meets requirements of MIL-STD-202G, method 215K
- Service temperature range from -94 to 212°F (-70 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Polyimide
Pack Quantity
750
SVHC
To Be Advised
Label Height
3.18mm
Label Diameter
-
Label Colour
White
Product Range
UltraTemp Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
