Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-3-718Copy
Newark Part No.74AK8905
Product RangeUltraTemp Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $162.620 |
Price for:Each
Minimum: 1
Multiple: 1
$162.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-3-718Copy
Newark Part No.74AK8905
Product RangeUltraTemp Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.53mm
Label Width9.53mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity500
Product RangeUltraTemp Series
SVHCTo Be Advised
Product Overview
M6-3-718 is an ultra-thin Electrostatic Dissipative (ESD) polyimide circuit board labels for M6 M7 printers - 0.375" x 0.375". Static dissipative polyimide (B-718) withstands wave solder environments and multiple harsh washes for printed circuit board and electronic component preprocess labeling.
- Low profile, High temperature, glossy white polyimide material
- Surface resistivity values in the recommended range for dissipative ESD packaging materials
- UL approved, meets requirements of MIL-STD-202G, method 215K
- Service temperature range from -94 to 212°F (-70 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
9.53mm
Label Material
Polyimide
Pack Quantity
500
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
-
Label Colour
White
Product Range
UltraTemp Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
