Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-31-362Copy
Newark Part No.74AK8934
Product RangeDefender Series
Your Part Number
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.460 |
Price for:Each
Minimum: 1
Multiple: 1
$101.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-31-362Copy
Newark Part No.74AK8934
Product RangeDefender Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width38.1mm
Label Diameter-
Label MaterialVinyl
Label ColourSilver
Pack Quantity250
Product RangeDefender Series
SVHCTo Be Advised
Product Overview
M6-31-362 is a tamper evident metalized vinyl labels for M6 M7 printers - 1" x 1.5". Metalized Vinyl (B-362) is a thermal transfer material that fractures to show signs of product tampering and prevent one-piece label removal.
- The metalized vinyl (B-362) tamper evident material is ideal for rating and serial plates
- Use caution when removing when removing from liner as material is fragile
- Material has great fuel and oil resistance
- Service temperature range from -94°F to 212°F (-70°C to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Vinyl
Pack Quantity
250
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
Silver
Product Range
Defender Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
