Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-37-489Copy
Newark Part No.74AK9009
Product RangeToughBond Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.120 |
Price for:Each
Minimum: 1
Multiple: 1
$93.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-37-489Copy
Newark Part No.74AK9009
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height48.26mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity100
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M6-37-489 is an ultra-aggressive adhesive multi-purpose matte polyester labels for M6 M7 printers - 1.9" x 3". Ultra-aggressive polyester (B-489A) with permanent adhesive is ideal for labeling products and general ID in both commercial and industrial applications.
- Application on smooth, highly textured indoor surfaces including metal & low surface energy plastics
- Matte white polyester material has a permanent rubber based adhesive and thermal transfer printable
- UL approved, CSA accepted
- Service temperature range from -40 to 248°F (-40 to 120°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
48.26mm
Label Diameter
-
Label Colour
White
Product Range
ToughBond Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
