Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-500-1-345-YLCopy
Newark Part No.74AK9067
Product RangePermaSleeve Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $643.560 |
Price for:Each
Minimum: 1
Multiple: 1
$643.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-500-1-345-YLCopy
Newark Part No.74AK9067
Product RangePermaSleeve Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPVDF (Polyvinylidene Fluoride)
Marker ColourYellow
Marker Dimensions12.7mm x 25.4mm
I.D. Max11.43mm
I.D. Min6.35mm
Shrink Ratio2:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Product Overview
M6-500-1-345-YL is a PermaSleeve high temp heat shrink wire and cable labels for M6 M7 printers - 0.5" Dia x 1", yellow. PermaSleeve® heat-shrink polyvinylidene fluoride (B-345) wire marker sleeves are specifically designed for high temperature and low vacuum outgassing applications.
- 2:1 heat shrinkable sleeves are fade-resistant and flame-retardant
- Sleeves can be used in applications that require greater resistance to harsh chemicals
- Meets SAE-AMS-DTL-23053/18 (Class 2), SAE-AS-81531, MIL-STD-202, Tested per ASTM E 162, ASTM E 662
- Operating temperature range of -67 to 437°F (-55 to 225°C)
- Meet the requirements of NASA Vacuum Outgassing specification SP-R-0022A
- UL recognized
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PVDF (Polyvinylidene Fluoride)
Marker Dimensions
12.7mm x 25.4mm
I.D. Min
6.35mm
Product Range
PermaSleeve Series
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
11.43mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
