Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.040 |
Price for:Each
Minimum: 1
Multiple: 1
$132.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-78-499Copy
Newark Part No.74AK9128
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width48.26mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity250
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-78-499 is an aggressive adhesive multi-purpose nylon labels for M6 M7 printers - 1" x 1.9". Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable.
- Matte PA coated nylon cloth material has permanent acrylic adhesive, thermal transfer printable
- Recommended for indoor use
- UL approved, CSA accepted
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
48.26mm
Label Material
Nylon Cloth
Pack Quantity
250
SVHC
No SVHC (14-Jun-2023)
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
