Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.270 |
Price for:Each
Minimum: 1
Multiple: 1
$72.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-82-499-ORCopy
Newark Part No.74AK9136
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height-
Label Width-
Label Diameter9.53mm
Label MaterialNylon Cloth
Label ColourOrange
Pack Quantity500
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-82-499-OR is an aggressive adhesive multi-purpose nylon vial top laboratory labels for M6, M7 printers - 0.375" dia, orange. Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as vials. Low-profile material that adheres to surfaces that are smooth, rough or powder coated, as well as to irregular surfaces or surfaces with low surface energy.
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
-
Label Material
Nylon Cloth
Pack Quantity
500
SVHC
No SVHC (14-Jun-2023)
Label Height
-
Label Diameter
9.53mm
Label Colour
Orange
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
