Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.960 |
Price for:Each
Minimum: 1
Multiple: 1
$67.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-82-499Copy
Newark Part No.74AK9135
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height-
Label Width-
Label Diameter9.53mm
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity500
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-82-499 is an aggressive adhesive multi-purpose nylon vial top laboratory labels for M6 M7 printers - 0.375" Dia, white. Nylon cloth (B-499) labels are useful for many lab applications such as cryogenic, microbiology, sample collection and processing, and general lab identification.
- Matte PA coated nylon cloth material has permanent acrylic adhesive, thermal transfer printable
- Recommended for indoor use
- UL approved, CSA accepted
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
-
Label Material
Nylon Cloth
Pack Quantity
500
SVHC
No SVHC (14-Jun-2023)
Label Height
-
Label Diameter
9.53mm
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
