Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-83-492Copy
Newark Part No.74AK9139
Product RangeFreezerBondz Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.630 |
Price for:Each
Minimum: 1
Multiple: 1
$105.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-83-492Copy
Newark Part No.74AK9139
Product RangeFreezerBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height-
Label Width-
Label Diameter12.7mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeFreezerBondz Series
SVHCTo Be Advised
Product Overview
M6-83-492 is a FreezerBondz ultra-thin cryogenic polyester laboratory vial top labels for M6, M7 printers - 0.5" dia. Durable FreezerBondz® polyester (B-492) markers are designed for laboratory identification applications such as vials, centrifuge, tubes, test tubes, straws and slides.
- Can be applied to frozen surfaces including glass and polypropylene stored in liquid nitrogen
- Good print smudge resistance, solvent resistance and high/low-temperature range of -196 to 100°C
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
-
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
-
Label Diameter
12.7mm
Label Colour
White
Product Range
FreezerBondz Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
