Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-094-1-344Copy
Newark Part No.74AK9312
Product RangePermaSleeve Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.090 |
Price for:Each
Minimum: 1
Multiple: 1
$125.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-094-1-344Copy
Newark Part No.74AK9312
Product RangePermaSleeve Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions2.38mm x 25.4mm
I.D. Max2.03mm
I.D. Min0.58mm
Shrink Ratio3:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Product Overview
M7-094-1-344 is a PermaSleeve fluid resistant heat shrink wire and cable labels for M7 printers - 0.094" Dia x 1", white. The B-344 PermaSleeve material is suitable for use in applications that require greater resistance to harsh chemicals such as fuel and high power cleaning solvents.
- Ideal for use in the aerospace industry, specifically in planes powered by hydrogen fuel cells
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
2.38mm x 25.4mm
I.D. Min
0.58mm
Product Range
PermaSleeve Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
2.03mm
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
