Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M7-12-109Copy |
| Newark Part No. | 74AK9360 |
| Product Range | M710 Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.830 |
Price for:Each
Minimum: 1
Multiple: 1
$73.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M7-12-109Copy |
| Newark Part No. | 74AK9360 |
| Product Range | M710 Series |
| Technical Datasheet | |
| Label Type | Wire Marker Tag |
| Label Height | 76.2mm |
| Label Width | 19.25mm |
| Label Diameter | - |
| Label Material | Polyethylene |
| Label Colour | White |
| Pack Quantity | 100 |
| Product Range | M710 Series |
| SVHC | To Be Advised |
Product Overview
M7-12-109 is a multi-purpose tear resistant tags for M7 printers - 3" x 0.758". Durable non-adhesive polyethylene (B-109) is a multipurpose, matte finish tag material that can be used for a variety of tag applications.
- Extremely tear resistant and able to withstand cold temperatures
- Ideal material for both thermal transfer and dot matrix printing methods
- Service temperature range from -40°F to 120°F (-40°C to 49°C)
Technical Specifications
| Label Type | Wire Marker Tag |
|---|---|
| Label Width | 19.25mm |
| Label Material | Polyethylene |
| Pack Quantity | 100 |
| SVHC | To Be Advised |
| Label Height | 76.2mm |
|---|---|
| Label Diameter | - |
| Label Colour | White |
| Product Range | M710 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
