Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-16-724Copy
Newark Part No.74AK9386
Product RangeUltraTemp Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.470 |
Price for:Each
Minimum: 1
Multiple: 1
$322.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-16-724Copy
Newark Part No.74AK9386
Product RangeUltraTemp Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.525mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyimide
Label ColourAmber
Pack Quantity500
Product RangeUltraTemp Series
SVHCTo Be Advised
Product Overview
M7-16-724 is an ultra heat resistant matte amber polyimide circuit board labels for M7 printers - 0.375" x 1". Amber high temperature polyimide with an ultra-durable adhesive withstands the extreme wash protocol and cleaning chemicals used in printed circuit board manufacturing.
- Withstands multiple cycles of harsh condition wash for PCB, electronic component preprocess labeling
- Resists high temperatures up to 572°F (300°C)
- Fulfills requirement for MIL-STD-202G method 215K and SAE AS81531 marking when used w/ R4300 ribbons
- Survives on the top or bottom side of printed circuit boards through the solder process
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyimide
Pack Quantity
500
SVHC
To Be Advised
Label Height
9.525mm
Label Diameter
-
Label Colour
Amber
Product Range
UltraTemp Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
