Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M7-21-499Copy |
| Newark Part No. | 74AK9516 |
| Product Range | M710 Series |
| Your Part Number | |
| Technical Datasheet |
89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.220 |
Price for:Each
Minimum: 1
Multiple: 1
$79.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M7-21-499Copy |
| Newark Part No. | 74AK9516 |
| Product Range | M710 Series |
| Technical Datasheet | |
| Label Type | Thermal Transfer Printable |
| Label Height | 63.5mm |
| Label Width | 25.4mm |
| Label Diameter | - |
| Label Material | Nylon Cloth |
| Label Colour | White |
| Pack Quantity | 100 |
| Product Range | M710 Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
M7-21-499 is an aggressive adhesive multi-purpose nylon labels for M7 printers - 2.5" x 1". Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable.
- Matte PA coated nylon cloth material has permanent acrylic adhesive, thermal transfer printable
- Recommended for indoor use
- UL approved, CSA accepted
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
| Label Type | Thermal Transfer Printable |
|---|---|
| Label Width | 25.4mm |
| Label Material | Nylon Cloth |
| Pack Quantity | 100 |
| SVHC | No SVHC (14-Jun-2023) |
| Label Height | 63.5mm |
|---|---|
| Label Diameter | - |
| Label Colour | White |
| Product Range | M710 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
