Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-78-499Copy
Newark Part No.74AK9663
Product RangeM710 Series
Your Part Number
60 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.040 |
Price for:Each
Minimum: 1
Multiple: 1
$132.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-78-499Copy
Newark Part No.74AK9663
Product RangeM710 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width48.26mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity250
Product RangeM710 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M7-78-499 is an aggressive adhesive multi-purpose nylon labels for M7 printers - 1" x 1.9". Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable.
- Matte PA coated nylon cloth material has permanent acrylic adhesive, thermal transfer printable
- Recommended for indoor use
- UL approved, CSA accepted
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
48.26mm
Label Material
Nylon Cloth
Pack Quantity
250
SVHC
No SVHC (14-Jun-2023)
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
