
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M710-WB-PWIDCopy |
| Newark Part No. | 74AK9801 |
| Product Range | M710 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,532.180 |
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | M710-WB-PWIDCopy |
| Newark Part No. | 74AK9801 |
| Product Range | M710 Series |
| Technical Datasheet | |
| Kit Contents | AC Adaptor/Battery Charger Driver, Workstation, Hard Case, Rechargeable Battery, Guide, USB Cable |
| Product Range | M710 Series |
| SVHC | To Be Advised |
Product Overview
M710-WB-PWID is a M710 Bluetooth & Wi-Fi portable label printer with workstation product & wire ID software and hard case. More speed. Less mess. It’s our fastest, most advanced portable printer yet. Print 3” per second. Auto-cut labels. Work all day on one charge. Use one device plus a Brady Workstation Product and Wire ID Software Suite for 100’s of applications.
- Stay connected wherever your work happens with enhanced Bluetooth and Wi-Fi
- Get lightning-fast print speeds: 3” per second, plus cut labels automatically
- Work longer – print 4,500 labels on a full battery charge
- Enjoy more durability with a printer that withstands 4’ drops, blowing sand and dust
- Get more work done using a keypad or software to print labels
- Print what you need, how you need – text, barcodes, shapes and images using a keypad or software
- Get shop-to-field flexibility with label saving, sharing and data imports
Contents
(1) M710 label printer (M710), (1) AC adapter/battery charger (M710-AC), (1) drivers, (1) white indoor outdoor vinyl label roll (M7C-1000-595-WT), (1) halogen free printer ribbon (M7-R6000), (1) media adapter (M71-ADAPT-BK), (1) Quick start guide, (1) rechargeable battery (M-LION-BATTERY), (1) 2 year lLimited warranty, (1) USB cable (USB-C-A-CABLE), (1) users guide.
Technical Specifications
| Kit Contents | AC Adaptor/Battery Charger Driver, Workstation, Hard Case, Rechargeable Battery, Guide, USB Cable |
|---|---|
| SVHC | To Be Advised |
| Product Range | M710 Series |
|---|
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
