Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-31-427Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04H2707
Product RangePTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.870 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$90.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-31-427Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04H2707
Product RangePTL Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangePTL Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PTL-31-427 is a 1 x 1.5-inch white/translucent Self-laminating Label made of vinyl with matte finish, acrylic adhesive and blank legend. Suitable for use with TLS 2200® and TLS-PC Link® thermal transfer portable printers.
- Self-extinguishing
- Excellent abrasion and smudge resistance
- Excellent water and oil resistance
Applications
Computers & Computer Peripherals, Communications & Networking, Portable Devices
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 38.1mm
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
