Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $173.740 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$173.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoQD-25-OR-PKCopy
Newark Part No.41AH6064
Product RangeQD Series
Technical Datasheet
Label TypeDot, Die-Cut
Label Height-
Label Width-
Label Diameter6.35mm
Label MaterialVinyl Film
Label ColourOrange
Pack Quantity3600
Product RangeQD Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Dot, Die-Cut
Label Width
-
Label Material
Vinyl Film
Pack Quantity
3600
SVHC
No SVHC (17-Jan-2023)
Label Height
-
Label Diameter
6.35mm
Label Colour
Orange
Product Range
QD Series
Technical Docs (1)
Alternatives for QD-25-OR-PK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

