
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | BB-400Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 94AC0772 |
| Product Range | NeuronEdge Series |
| Also Known As | GTIN UPC EAN: 837324004441 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $823.610 |
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | BB-400Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 94AC0772 |
| Product Range | NeuronEdge Series |
| Also Known As | GTIN UPC EAN: 837324004441 |
| Technical Datasheet | |
| No. of Ethernet Ports | 2Ports |
| No. of Serial Communication Ports | 1 Port |
| Network Speeds | 10Mbps, 100Mbps |
| Port Types | RJ45 x 2, Terminal Block x 4 |
| Gateway Server Mounting | DIN Rail |
| Product Range | NeuronEdge Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
BB-400 is an industrial edge controller that combines Brainboxes proven IO and serial connectivity with a range of network connections to allow data to flow to the application of user choice. The innovative design uses a Raspberry Pi Compute module and an Arduino to provide edge processing. The Pi is supported by a power management system, including a UPS, making it match the robust demands of industry. This allows you to develop on Raspberry Pi and deploy seamlessly to the factory floor. The device offers the flexibility of PC systems with open source API programming options to make integration and customization user friendly. Combining insights from machinery of all types and ages can be done through a preferred programming language, such as C# and Python or visually in Node-RED, circumventing many of the interoperability issues that have traditionally hampered integrated automation. Support for most industry standard protocols such as MQTT, OPC-UA, REST, Modbus.
- Multiple connections within compact DIN mount design, comes with easy to use web interface
- 8 digital IO lines, works with common 0-30V sensors
- 1 Ethernet port for wider network, 1 Ethernet port for LAN network
- Extendible Wi-Fi antenna, UPS power management - prevents corruption
- Dual redundant 5-30VDC power supply, 2.45GHz radio frequency
- Raspberry Pi Compute 3+ module and Arduino processing power
- Edge processing sends relevant data to your application or the cloud
- Customize with APIs and docker containers, REST, Websockets or .NET APIs
- Product dimension is 4.72inch length x 3.89inch width x 1.77inch height
- Operating temperature range from -25°C to +80°C, 15W maximum power consumption
Technical Specifications
| No. of Ethernet Ports | 2Ports |
|---|---|
| Network Speeds | 10Mbps, 100Mbps |
| Gateway Server Mounting | DIN Rail |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Serial Communication Ports | 1 Port |
|---|---|
| Port Types | RJ45 x 2, Terminal Block x 4 |
| Product Range | NeuronEdge Series |
Technical Docs (2)
Alternatives for BB-400
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
