Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-527Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67AC3668 |
| Product Range | ED Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $392.940 |
| 5+ | $385.080 |
| 10+ | $377.220 |
| 25+ | $369.360 |
| 50+ | $361.510 |
Price for:Each
Minimum: 1
Multiple: 1
$392.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-527Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67AC3668 |
| Product Range | ED Series |
| Technical Datasheet | |
| No. of Ports | 1Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 1 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | ED Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Ports | 1Ports |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | ED Series |
| Ethernet Switch Application | Industrial |
|---|---|
| Port Types | RJ45 x 1 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for ED-527
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
