Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-588Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 08X9764 |
| Product Range | ED Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $390.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$390.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ED-588Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 08X9764 |
| Product Range | ED Series |
| Technical Datasheet | |
| No. of Ports | 1Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | - |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 1 |
| Network Speeds | 10Mbps, 100Mbps |
| Input Voltage Type | VDC |
| Product Range | ED Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Ports | 1Ports |
|---|---|
| Ethernet Switch Type | - |
| Port Types | RJ45 x 1 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps |
| Product Range | ED Series |
Alternatives for ED-588
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
