
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ES-257Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67AC3704 |
| Also Known As | GTIN UPC EAN: 837324001778 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $274.540 |
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ES-257Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67AC3704 |
| Also Known As | GTIN UPC EAN: 837324001778 |
| Technical Datasheet | |
| No. of Ethernet Ports | 1Ports |
| No. of Serial Communication Ports | 2 Port |
| Network Speeds | 10Mbps, 100Mbps |
| Port Types | RJ45 x 1, DB9 Male x 2 |
| Device Server Mounting | DIN Rail / Wall |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The ES-257 provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.
- 2 Port RS-232
- Ethernet to Serial Device Server
- Data rate from 110 to 921,600 baud
- User friendly interface, simple to use, powerful in operation
- Web configuration and RFC2217 compliant interface for non-Windows users
- IP-30 rated enclosure
- LED status indication
- Power supply included (power input 5-30V DC)
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| No. of Ethernet Ports | 1Ports |
|---|---|
| Network Speeds | 10Mbps, 100Mbps |
| Device Server Mounting | DIN Rail / Wall |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Serial Communication Ports | 2 Port |
|---|---|
| Port Types | RJ45 x 1, DB9 Male x 2 |
| Product Range | - |
Technical Docs (1)
Alternatives for ES-257
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
