Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ES-357Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67AC3709 |
| Product Range | ES Series |
| Also Known As | GTIN UPC EAN: 837324002317 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $288.870 |
Price for:Each
Minimum: 1
Multiple: 1
$288.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | ES-357Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 67AC3709 |
| Product Range | ES Series |
| Also Known As | GTIN UPC EAN: 837324002317 |
| Technical Datasheet | |
| No. of Ethernet Ports | 1Ports |
| No. of Serial Communication Ports | 2 Port |
| Network Speeds | 10Mbps, 100Mbps |
| Port Types | RJ45 x 1, Terminal Block |
| Device Server Mounting | DIN Rail / Wall |
| Product Range | ES Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Ideal for industrial use, this interface allows users to access remote serial devices via ethernet.
- Provides access to one RS232 and one RS422/485 serial port
- Instant cable replacement providing network integration on Windows XP and Vista
- Easy to configure web based interface
- Power input 5-30 V DC via serial
- Supports Win XP/Vista/7/8 and Server 2003/2008
- Dimensions (HxWxD): 21x120x62mm
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
| No. of Ethernet Ports | 1Ports |
|---|---|
| Network Speeds | 10Mbps, 100Mbps |
| Device Server Mounting | DIN Rail / Wall |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Serial Communication Ports | 2 Port |
|---|---|
| Port Types | RJ45 x 1, Terminal Block |
| Product Range | ES Series |
Technical Docs (1)
Alternatives for ES-357
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
