Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoPE-505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK2369
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
Price for:Each
Minimum: 1
Multiple: 1
$66.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81AK2369
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch Type-
Ethernet Switch MountingPCB Mount
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Smaller than a standard business card, the PE-505 from Brainboxes is an ultra-compact industrial switch that features seamless integration with design software - including logical placements and fixed distances. A pure distillation of functionality for any future-proof system where available space is limited.
- Compact embedded form factor
- Five port 10/100 Fast Ethernet switch (10BASE-T/100BASE-TX)
- TE MicroMatch compatible headers for Ethernet, Link and power connections
- Wide operating temperature range for industrial environments (-40°C to +80°C)
- Power/link LEDs visible in all orientations, with support for fibre optic routing pipes
- Comprehensive resources available including CAD files, PCB footprint and schematic
- 1500V Magnetic isolation between ports
- 3.3V or 5V DC voltage input
- Maximum power consumption 1.3W (@3.3V), 2.5W (@5V)
- Dimensions (HxWxD): 10x55x55mm
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
-
Port Types
RJ45 x 4, MicroMatch Compatible 4-Pin Header x 1
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
PCB Mount
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Alternatives for PE-505
1 Product Found
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
