Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | PW-400Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AK5693 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.540 |
| 5+ | $47.550 |
| 10+ | $46.080 |
| 25+ | $45.160 |
| 50+ | $44.230 |
Price for:Each
Minimum: 1
Multiple: 1
$49.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | PW-400Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AK5693 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | - |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 1.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | - |
| Plug Type | AU, EU, UK, US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- PW-400 is power adapter with 12V/1.5A terminal tails UK/EU/US/AUS
- Length is 4.6ft
- Suitable for use with BB-400
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | - |
| Output Current - Output 1 | 1.5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | AU, EU, UK, US |
Technical Docs (1)
Alternatives for PW-400
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
