Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | SW-7717Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08AM1687 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $351.820 |
Price for:Each
Minimum: 1
Multiple: 1
$351.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAINBOXES |
|---|---|
| Manufacturer Part No | SW-7717Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 08AM1687 |
| Technical Datasheet | |
| No. of Ports | 17Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Gigabit Ethernet |
| Ethernet Switch Mounting | DIN Rail |
| Port Types | RJ45 x 16, SFP x 1 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Input Voltage Type | VDC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SW-7717 from Brainboxes is a high performance 16 port network switch that provides 14x Fast Ethernet and 2x Gigabit ports for flexible integration with industrial applications. Equipped with an SFP port, the switch supports fibre optic connectivity and is ideal for remote systems. The switch is fitted with a hardened metal enclosure and is equipped with dual redundant power inputs making it ideal for reliable operation in difficult industrial environments.
- Durable hardened metal case for use in harsh environments
- Extended operating temperature range for extreme conditions (-40°C to +80°C)
- 14x 10/100 Fast Ethernet & 2x 10/100/1000 Gigabit LAN ports & 1x Gigabit SFP port
- SFP uplink supports fibre optic connectivity over greater distances than standard copper cables
- SFP port provides Power Overcurrent Protection to ensure compatibility with existing infrastructure
- Wide voltage input range (+5V DC to +30V DC)
- Dual redundant power inputs to ensure reliability and reduce the risk of power outages
- Reverse polarity protection
- Includes DIN rail clip with grounding for effective mounting options
- Dimensions (HxWxD): 160x49x135mm
Technical Specifications
| No. of Ports | 17Ports |
|---|---|
| Ethernet Switch Type | Gigabit Ethernet |
| Port Types | RJ45 x 16, SFP x 1 |
| Input Voltage Type | VDC |
| SVHC | No SVHC (25-Jun-2025) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps |
| Product Range | - |
Technical Docs (2)
Alternatives for SW-7717
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
