Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00443A006 100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31Y4481
Your Part Number
58 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.240 |
| 5+ | $86.900 |
| 10+ | $82.230 |
| 25+ | $80.110 |
| 50+ | $76.200 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$92.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00443A006 100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31Y4481
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorYellow
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max190°C
Conductor Area CSA0.22mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
100m
Operating Temperature Max
190°C
Voltage Rating
300V
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Jacket Color
Yellow
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.22mm²
Conductor Material
Silver Plated Copper
Product Range
-
Technical Docs (1)
Alternatives for SPC00443A006 100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
