Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50AECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58Y4404
Re-Reel58Y4403RL
Cut Tape58Y4403
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.331 | $0.00 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.701 |
| 100+ | $0.537 |
| 250+ | $0.496 |
| 500+ | $0.454 |
| 1000+ | $0.427 |
| 2500+ | $0.409 |
| 5000+ | $0.391 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.331 |
| 6000+ | $0.323 |
| 12000+ | $0.296 |
| 18000+ | $0.294 |
| 30000+ | $0.291 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50AECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58Y4404
Re-Reel58Y4403RL
Cut Tape58Y4403
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
