Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-224-500ECopy
Newark Part No.
Full Reel58Y4411
Cut Tape58Y4410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.240 | $11.20 |
| Total Price | $11.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.630 |
| 25+ | $1.510 |
| 50+ | $1.370 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.822 |
| 4000+ | $0.794 |
| 8000+ | $0.776 |
| 12000+ | $0.758 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-224-500ECopy
Newark Part No.
Full Reel58Y4411
Cut Tape58Y4410
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
AC input, dual-channel half-pitch phototransistor optocoupler suitable for use in I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances.
- Current transfer ratio (CTR: 20% (min) at IF = ±1mA, VCE = 5V)
- High input-output isolation voltage (VISO = 3750VRMS)
- Non-saturated response time (tr: 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm)
- CMR 10KV/μs (typical)
- Safety and regulatory approvals (cUL)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-224-500E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
