Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-227-56BECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58Y4417RL
Cut Tape58Y4417
Your Part Number
3,436 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 50+ | $1.460 |
| 100+ | $1.120 |
| 250+ | $1.040 |
| 500+ | $0.967 |
| 1000+ | $0.917 |
| 2500+ | $0.899 |
| 5000+ | $0.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-56BECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58Y4417RL
Cut Tape58Y4417
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DC input, dual-channel half-pitch phototransistor optocoupler suitable for use in I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances.
- Current transfer ratio (CTR: 50% (min) at IF = ±5mA, VCE = 5V)
- High input-output isolation voltage (VISO = 3750VRMS)
- Non-saturated response time (tr: 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm)
- CMR 10KV/μs (typical)
- Safety and regulatory approvals (cUL, IEC/EN/DIN EN 60747-5-5)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
