Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-227-56CECopy
Newark Part No.04AM1017
Product RangeACPL-2x7-xxxx Series
Your Part Number
3,498 In Stock
Need more?
136 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
3362 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.390 |
| 25+ | $1.300 |
| 50+ | $1.200 |
| 100+ | $1.110 |
| 250+ | $1.030 |
| 500+ | $0.947 |
| 1000+ | $0.898 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-227-56CECopy
Newark Part No.04AM1017
Product RangeACPL-2x7-xxxx Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage3.75kVrms
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeACPL-2x7-xxxx Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
50%
Product Range
ACPL-2x7-xxxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
