Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-244-500ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58Y4420
Re-Reel58Y4419RL
Cut Tape58Y4419
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.560 | $0.00 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 50+ | $2.830 |
| 100+ | $2.260 |
| 250+ | $2.130 |
| 500+ | $2.000 |
| 1000+ | $1.920 |
| 2500+ | $1.820 |
| 5000+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.560 |
| 4000+ | $1.510 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-244-500ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel58Y4420
Re-Reel58Y4419RL
Cut Tape58Y4419
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
