Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-K73A-500ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AH8786RL
Cut Tape68AH8786
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.650 | $9.65 |
| Total Price | $9.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 10+ | $7.270 |
| 25+ | $6.800 |
| 50+ | $6.330 |
| 100+ | $5.870 |
| 250+ | $5.560 |
| 500+ | $5.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K73A-500ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AH8786RL
Cut Tape68AH8786
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage5kV
CTR Min300%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
300%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
