Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACSL-6410-00TECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M3726
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.910 |
| 10+ | $8.590 |
| 25+ | $8.260 |
| 50+ | $7.910 |
| 100+ | $7.580 |
| 250+ | $7.340 |
| 500+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACSL-6410-00TECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31M3726
Technical Datasheet
No. of Channels4 Channel
Isolation Voltage2.5kV
Data Rate15Mbaud
Optocoupler Case StyleSOIC
No. of Pins16Pins
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
4 Channel
Data Rate
15Mbaud
No. of Pins
16Pins
SVHC
To Be Advised
Isolation Voltage
2.5kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
