Print Page
Image is for illustrative purposes only. Please refer to product description.
4,937 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 10+ | $0.286 |
| 25+ | $0.286 |
| 50+ | $0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-UWB1-NX3B2
Newark Part No.58Y4572
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity3.55cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for ASMT-UWB1-NX3B2
1 Product Found
Product Overview
The ASMT-UWB1-NX3B2 is an OneWhite Surface Mount LED Indicator with high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this is also suitable to be used as LED pixels in interior electronic signs.
- High reliability package with silicone encapsulation
- Compatible with reflow soldering process
- High optical efficiency with 100lm/W
- JEDEC MSL 3 product
- ESD threshold of 1000V (HBM model) per JEDEC
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.55cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate