Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0501-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel58Y4677
Re-Reel58Y4676RL
Cut Tape58Y4676
Your Part Number
2,641 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.490 | $0.00 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 50+ | $2.470 |
| 100+ | $1.900 |
| 250+ | $1.790 |
| 500+ | $1.660 |
| 1000+ | $1.560 |
| 2500+ | $1.480 |
| 5000+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.490 |
| 3000+ | $1.460 |
| 6000+ | $1.450 |
| 9000+ | $1.420 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0501-500ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel58Y4677
Re-Reel58Y4676RL
Cut Tape58Y4676
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage3.75kV
CTR Min15%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
25mA
CTR Min
15%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-0501-500E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
